VISHAY ERC551K3700FEEK600
| Manufacturer | |
| MPN | ERC551K3700FEEK600 |
| LCSC Part # | C3479119 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 1.37kΩ ±1% 250mW Through Hole,D2.5xL7.1mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1.37kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1.37kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1752 | $ 5.18 |
| 200+ | $ 2.0022 | $ 400.44 |
| 500+ | $ 1.9328 | $ 966.40 |
| 1,000+ | $ 1.8973 | $ 1897.30 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1.37kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1.37kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60J1371FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.9685 | ||
| RNC60J1371FSBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 5.9686 | ||
| RNC60J1371FSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.0868 | ||
| ERC551K3700FEEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.0258 | ||
| RNC60J1371FSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.1384 | ||
| RNC60J1371FSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.1384 | ||
| RNC60J1371FSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.1384 | ||
| RNC60K1371FPB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.3552 | ||
| RNC60H1371FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.7547 | ||
| RNC60H1371FPB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.7547 | ||
| RNC60H1371FSBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.2384 | ||
| RNC60H1371FSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.6854 | ||
| RNC60H1371FSRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.8294 | ||
| RNC60H1371FSR36 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.6854 | ||
| RNR60K1371FRRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.9782 | ||
| ERC551K3700FKEA600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.4207 | ||
| ERC551K3700FHEA600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.6402 | ||
| RNC60H1371FSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.7112 | ||
| RNC60H1371FSRE8201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.2479 | ||
| RNC60K1371FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.4207 |

