LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55K1004FSB14 product image
Images for reference only

VISHAY RNR55K1004FSB14

Manufacturer
MPN
RNR55K1004FSB14
LCSC Part #
C3478992
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1MΩ ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNR55K1004FSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2614$ 2.26
200+$ 0.8762$ 175.24
500+$ 0.8454$ 422.70
1,000+$ 0.8299$ 829.90
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1MΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55K1004FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7658
RNC55K1004FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7658
RNC55K1004FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7658
RNC55K1004FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7658
RNC55K1004FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.9757
RNR55K1004FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3816
RNR55K1004FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3816
RNC55K1004FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8138
RNC55K1004FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7735
RNC55K1004FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55K1004FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNR55K1004FRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 2.2149
RNR55K1004FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 2.1657
RNR55K1004FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3874
RNR55K1004FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3874
RNC55K1004FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.0701
RNR55K1004FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 2.2614
ERC551M0000FKEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.6891
RNR55K1004FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 2.2614
RNC55K1004FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8495