LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H14R0FSRE5 product image
Images for reference only

VISHAY RNC55H14R0FSRE5

Manufacturer
MPN
RNC55H14R0FSRE5
LCSC Part #
C3478441
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 14Ω ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H14R0FSRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9256$ 0.93
200+$ 0.3579$ 71.58
500+$ 0.3456$ 172.80
1,000+$ 0.3394$ 339.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance14Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H14R0FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.006
RNC55H14R0FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.2431
RNC55H14R0FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.8837
RNC55H14R0FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.0604
RNC55H14R0FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H14R0FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
ERC5514R000FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H14R0FRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H14R0FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
ERC5514R000FHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0141
RNC55H14R0FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 4.4425
RNC55H14R0FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H14R0FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H14R0FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.3766
RNC55H14R0FSR3665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H14R0FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 4.0183
RNC55H14R0FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H14R0FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.3041
RNF14FTC14R0SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0163
RNF14FBC14R0SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0325