VISHAY RNC55H14R3DSRE5
| Manufacturer | |
| MPN | RNC55H14R3DSRE5 |
| LCSC Part # | C3478239 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 14.3Ω ±0.5% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 14.3Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 14.3Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9683 | $ 1.97 |
| 200+ | $ 0.7621 | $ 152.42 |
| 500+ | $ 0.7358 | $ 367.90 |
| 1,000+ | $ 0.7219 | $ 721.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 14.3Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 14.3Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55H14R3DSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.663 | ||
| RNC55H14R3DSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.2218 | ||
| RNC55H14R3DSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8758 | ||
| RNC55H14R3DSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.0634 | ||
| RNC55H14R3DSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.9683 | ||
| RNC55H14R3DSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.9683 | ||
| ERC5514R300DHEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.6012 | ||
| ERC5514R300DHEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.351 | ||
| RNC55H14R3BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.4764 | ||
| RNC55H14R3BSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 7.1278 | ||
| RNC55H14R3BSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.1998 | ||
| RNC55H14R3BSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.0855 | ||
| RNC55H14R3BSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.0855 | ||
| RNC55H14R3BSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.0855 | ||
| RNC55H14R3BSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.0855 | ||
| ERC5514R300BHEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.7184 | ||
| ERC5514R300BHEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.1285 | ||
| RNC55H14R3BRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.7455 |

