LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC50158R00FEEB500 product image
Images for reference only

VISHAY ERC50158R00FEEB500RoHS

Manufacturer
MPN
ERC50158R00FEEB500
LCSC Part #
C3477834
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 158Ω ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY ERC50158R00FEEB500
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4978$ 1.50
200+$ 0.58$ 116.00
500+$ 0.56$ 280.00
1,000+$ 0.5492$ 549.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance158Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J1580FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3221
RNC50J1580FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNC50J1580FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J1580FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
ERC50158R00FEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
RNC50J1580FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J1580FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J1580FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.2435
RNC50J1580DSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8076
RNC50J1580DSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.1828
ERC50158R00DEEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.3729
RNC50J1580DSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8943
RNC50J1580DSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.8632
RNC50J1580DSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8943
ERC50158R00DEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.7184
RNC50J1580DSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8943
RNC50J1580DSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8943
RNC50J1580DSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.0632
ERC50158R00DEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 5.8632
RNC50H1580FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888