LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J3792DSRSL product image
Images for reference only

VISHAY RNC55J3792DSRSL

Manufacturer
MPN
RNC55J3792DSRSL
LCSC Part #
C3477517
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 37.9kΩ ±0.5% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J3792DSRSL
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6677$ 4.67
200+$ 1.8079$ 361.58
500+$ 1.7431$ 871.55
1,000+$ 1.7122$ 1712.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance37.9kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J3792DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.3914
RNC55J3792DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.9175
ERC5537K900DEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.6446
RNC55J3792BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J3792BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.9696
RNC55J3792BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC5537K900BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55J3792BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.4606
RNC55J3792BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC5537K900BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
RNC55J3792BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.5696
RNC55J3792BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNF14BAE37K9SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1909