LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H9761BRRE8 product image
Images for reference only

VISHAY RNC55H9761BRRE8

Manufacturer
MPN
RNC55H9761BRRE8
LCSC Part #
C3477458
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 9.76kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H9761BRRE8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.16$ 1.16
200+$ 0.4489$ 89.78
500+$ 0.4335$ 216.75
1,000+$ 0.4258$ 425.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance9.76kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃