LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMS0256001FHA20 product image
Images for reference only

VISHAY RCMS0256001FHA20

Manufacturer
MPN
RCMS0256001FHA20
LCSC Part #
C3475776
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 56kΩ ±1% Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY RCMS0256001FHA20
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7631$ 1.76
200+$ 0.6834$ 136.68
500+$ 0.6587$ 329.35
1,000+$ 0.6464$ 646.40
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance56kΩ
Temperature Coefficient±50ppm/℃
Tolerance±1%