PANASONIC 35TQC10MYF
| Manufacturer | |
| MPN | 35TQC10MYF |
| LCSC Part # | C347556 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±20% 35V 2917 |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 2917 | |
| Capacitance | 10uF | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 120mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 2917 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 120mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
In-Stock: 3,276
3,276 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1506 | $ 1.15 |
| 10+ | $ 0.9594 | $ 9.59 |
| 30+ | $ 0.8548 | $ 25.64 |
| 100+ | $ 0.7355 | $ 73.55 |
| 500+ | $ 0.6832 | $ 341.60 |
| 1,000+ | $ 0.6603 | $ 660.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 2917 | |
| Capacitance | 10uF | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 120mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 2917 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 120mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
C347556 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T598V106M035ATE120 | KEMET | 2917 | 10 | $ 3.6766 | ||
| T51D106M035C0120 | VISHAY | 2917 | 5 | $ 1.4471 | ||
| T521D106M050ATE120 | KEMET | 2917 | 64 | $ 1.6724 | ||
| T56D106M050CSA120 | VISHAY | 2917 | 0 | $ 2.251 | ||
| T55D106M050C0120 | VISHAY | 2917 | 0 | $ 0.7752 | ||
| T598V106M035AHS120 | KEMET | 2917 | 0 | $ 3.65 | ||
| T598D106M035AHE120 | KEMET | 2917 | 0 | $ 2.7477 | ||
| T495D106M035ATE120 | KEMET | 2917 | 0 | $ 0.7996 | ||
| T591D106M035ATE120 | KEMET | 2917 | 0 | $ 0.6792 | ||
| T598D106M035ATE120 | KEMET | 2917 | 0 | $ 0.8557 | ||
| T521V106M035ATE120 | KEMET | 2917 | 0 | $ 1.0562 | ||
| T598V106M035AHE120 | KEMET | 2917 | 0 | $ 2.5524 | ||
| T591V106M035ATE120 | KEMET | 2917 | 0 | $ 0.9578 | ||
| T598D106M035AHS120 | KEMET | 2917 | 0 | $ 3.8698 | ||
| T510X106M050ATE120 | KEMET | 2917 | 0 | $ 5.4218 |



