LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H4481BSRE7 product image
Images for reference only

VISHAY RNC55H4481BSRE7

Manufacturer
MPN
RNC55H4481BSRE7
LCSC Part #
C3474930
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 4.48kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H4481BSRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.16$ 1.16
200+$ 0.4489$ 89.78
500+$ 0.4335$ 216.75
1,500+$ 0.4258$ 638.70
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance4.48kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H4481BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H4481BPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H4481BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H4481BPRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H4481BPR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
RNC55H4481BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H4481BPRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H4481BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H4481BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 5.3726
RNC55H4481BSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
ERC554K4800BHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H4481BSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H4481BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H4481BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H4481BSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4632
RNC55H4481BSR3665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H4481BSM22VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H4481BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H4481BSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H4481BSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 5.8632