LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMA0520502FHS03 product image
Images for reference only

VISHAY RCMA0520502FHS03RoHS

Manufacturer
MPN
RCMA0520502FHS03
LCSC Part #
C3474863
Packaging
Through Hole,D4.2xL10.4mm
Customer #
Key Attributes
RES 205kΩ ±1% Through Hole,D4.2xL10.4mm
Datasheetpdf iconVISHAY RCMA0520502FHS03
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.9273$ 34.93
200+$ 13.5171$ 2703.42
500+$ 13.042$ 6521.00
1,000+$ 12.8076$ 12807.60
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.2xL10.4mm
Resistance205kΩ
Temperature Coefficient±50ppm/℃
Tolerance±1%