LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERL62680R00JKCP1 product image
Images for reference only

VISHAY ERL62680R00JKCP1

Manufacturer
MPN
ERL62680R00JKCP1
LCSC Part #
C3474442
Packaging
Through Hole,D5.8xL14.3mm
Customer #
Key Attributes
RES 680Ω ±5% 2W Through Hole,D5.8xL14.3mm
Datasheetpdf iconVISHAY ERL62680R00JKCP1
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.2658$ 23.27
200+$ 9.0037$ 1800.74
500+$ 8.6875$ 4343.75
1,000+$ 8.5317$ 8531.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D5.8xL14.3mm
Resistance680Ω
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERL62680R00JKBF1VISHAYThrough Hole,D5.8xL14.3mm0$ 31.7204
ERL62680R00JKEA500VISHAYThrough Hole,D5.8xL14.3mm0$ 24.0602
ERL62680R00JKBF2VISHAYThrough Hole,D5.8xL14.3mm0$ 32.1893
ERL62680R00JKEK500VISHAYThrough Hole,D5.8xL14.3mm0$ 37.8935