LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMT0233601BES03 product image
Images for reference only

VISHAY RCMT0233601BES03

Manufacturer
MPN
RCMT0233601BES03
LCSC Part #
C3474042
Packaging
Through Hole,D2.5xL6.7mm
Customer #
Key Attributes
RES 33.6kΩ ±0.1% Through Hole,D2.5xL6.7mm
Datasheetpdf iconVISHAY RCMT0233601BES03
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 70.2818$ 70.28
200+$ 27.1993$ 5439.86
500+$ 26.2429$ 13121.45
1,000+$ 25.7709$ 25770.90
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.7mm
Resistance33.6kΩ
Temperature Coefficient±25ppm/℃
Tolerance±0.1%