LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C7501GSRE5 product image
Images for reference only

VISHAY RLR05C7501GSRE5

Manufacturer
MPN
RLR05C7501GSRE5
LCSC Part #
C3472928
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 7.5kΩ ±2% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C7501GSRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8376$ 0.84
200+$ 0.3255$ 65.10
500+$ 0.3132$ 156.60
1,000+$ 0.3086$ 308.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance7.5kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C7501GSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 2.3847
RLR05C7501GMB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1548
RLR05C7501GRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 3.8648
RLR05C7501GSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0351
RLR05C7501GRRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C7501GPR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C7501GSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C7501GSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C7501GSRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 1.6721
RLR05C7501GSB1419VISHAYThrough Hole,D1.7xL3.8mm0$ 4.2528
RLR05C7501GSRE519VISHAYThrough Hole,D1.7xL3.8mm0$ 1.3791
RLR05C7501GSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.1942
RLR05C7501GSRE619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.3791
RLR05C7501GSK36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C7501GSRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.3791
RLR05C7501GMR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C7501GPB14VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8308
RLR05C7501GRR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C7501GPRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C7501GSR93VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376