VISHAY RLR32C27R0GMRE7
| Manufacturer | |
| MPN | RLR32C27R0GMRE7 |
| LCSC Part # | C3472602 |
| Packaging | Through Hole,D4.8xL14.3mm |
| Customer # | |
| Key Attributes | RES 27Ω ±2% 1W Through Hole,D4.8xL14.3mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 27Ω | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 27Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6157 | $ 3.62 |
| 200+ | $ 1.3991 | $ 279.82 |
| 500+ | $ 1.3498 | $ 674.90 |
| 1,500+ | $ 1.3266 | $ 1989.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 27Ω | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 27Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR32C27R0GRB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 9.4569 | ||
| RLR32C27R0GPB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 9.4569 | ||
| RLR32C27R0GMB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 9.4569 | ||
| RLR32C27R0GRBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 11.36 | ||
| RLR32C27R0GRRE6 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.4806 | ||
| RLR32C27R0GPRSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 4.1582 | ||
| RLR32C27R0GPRE7 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C27R0GPBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 11.8497 | ||
| RLR32C27R0GMRE8 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C27R0GMRE71 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 4.1263 | ||
| RLR32C27R0GMBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 11.8497 | ||
| RLR32C27R0GMRE5 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C27R0GPRE6 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C27R0GRRE8 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C27R0GMRSL1 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 4.9392 | ||
| RLR32C27R0GRRE7 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C27R0GPRE8 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C27R0GMRE61 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 4.1263 | ||
| RLR32C27R0GMB141 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 10.4845 | ||
| RLR32C27R0GRRE5 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 |

