LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC65K1004FRRE6 product image
Images for reference only

VISHAY RNC65K1004FRRE6

Manufacturer
MPN
RNC65K1004FRRE6
LCSC Part #
C3472550
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 1MΩ ±1% 500mW Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RNC65K1004FRRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3706$ 6.37
200+$ 2.4665$ 493.30
500+$ 2.3802$ 1190.10
1,000+$ 2.337$ 2337.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance1MΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN65D1004FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 0.886
RN65D1004FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN65D1004FR36VISHAYThrough Hole,D4.6xL14.3mm0$ 0.373
RN65D1004FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.4946
RN65D1004FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3593
RNC65K1004FRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 6.3706
ERC651M0000FKEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 22.2385
RNR65K1004FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6633
RNC65K1004FMB14VISHAYThrough Hole,D4.6xL14.3mm0$ 6.3706
RNR65K1004FRRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 9.1749
ERC651M0000FKEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 22.2385
RNC65K1004FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 6.3706
RNC65K1004FRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 6.3706
RNR65K1004FRBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 9.1749
RNC65K1004FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 6.3706
RN70D1004FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 0.886
RN70D1004FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN70D1004FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.7457
RNC70K1004FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.4134
ERC701M0000FKEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 14.8113