LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5547R500BEEK600 product image
Images for reference only

VISHAY ERC5547R500BEEK600RoHS

Manufacturer
MPN
ERC5547R500BEEK600
LCSC Part #
C3472153
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 47.5Ω ±0.1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY ERC5547R500BEEK600
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.2953$ 9.30
200+$ 3.5972$ 719.44
500+$ 3.4707$ 1735.35
1,000+$ 3.409$ 3409.00
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance47.5Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J47R5BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
RNC60H47R5BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H47R5BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 2.8711
RNC60H47R5BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H47R5BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
ERC5547R500BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
ERC5547R500BHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871
RNC60H47R5BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802