LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBA02040C3168FCT00 product image
Images for reference only

VISHAY MBA02040C3168FCT00

Manufacturer
MPN
MBA02040C3168FCT00
LCSC Part #
C3471994
Packaging
Through Hole,D1.6xL3.6mm
Customer #
Key Attributes
RES 3.16Ω ±1% 400mW Through Hole,D1.6xL3.6mm
Datasheetpdf iconVISHAY MBA02040C3168FCT00
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0435$ 0.04
200+$ 0.0169$ 3.38
500+$ 0.0163$ 8.15
1,000+$ 0.016$ 16.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.6mm
Resistance3.16Ω
Power(Watts)400mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MBA02040C3168FC100VISHAYThrough Hole,D1.6xL3.6mm0$ 0.0857
MBA02040C3168FRP00VISHAYThrough Hole,D1.6xL3.6mm0$ 0.1003