LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H6040FSB45 product image
Images for reference only

VISHAY RNC60H6040FSB45

Manufacturer
MPN
RNC60H6040FSB45
LCSC Part #
C3471801
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 604Ω ±1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H6040FSB45
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7112$ 0.71
200+$ 0.2762$ 55.24
500+$ 0.2654$ 132.70
1,000+$ 0.2607$ 260.70
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance604Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H6040FPB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H6040FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H6040FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNC60H6040FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
ERC55604R00FHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60H6040FSRE7201VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2479
RNC60H6040FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC55604R00FHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
ERC55604R00FHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H6040FSR36201VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2479
RNC60H6040FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H6040FSRE5201VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2479
RNC60H6040FSRE8201VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2479
RNC60H6040FSRE6201VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2479
RNC60H6040FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H6040FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60K6040FPB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3552
RNC60J6040FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9685
RNR60J6040FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.9686
RNR60J6040FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 7.1617