VISHAY RN50C7501BR36
| Manufacturer | |
| MPN | RN50C7501BR36 |
| LCSC Part # | C3471500 |
| Packaging | Through Hole,D1.6xL3.8mm |
| Customer # | |
| Key Attributes | RES 7.5kΩ ±0.1% 50mW Through Hole,D1.6xL3.8mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 50mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5662 | $ 0.57 |
| 200+ | $ 0.2191 | $ 43.82 |
| 500+ | $ 0.2114 | $ 105.70 |
| 1,000+ | $ 0.2083 | $ 208.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 50mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN50C7501BB14 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.4325 | ||
| RN50C7501BRE6 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.617 | ||
| RN50C7501BRSL | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.9224 | ||
| RN50C7501BBSL | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.2711 | ||
| CMF507K5000BHBF | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.465 | ||
| CMF507K5000BHEA | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.6184 | ||
| RN50E7501BRE6 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.8651 | ||
| RN50E7501BRSL | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.2402 | ||
| RN50E7501BBSL | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.484 | ||
| RN50E7501BB14 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.2371 |

