VISHAY CMF655K6200FKR611
| Manufacturer | |
| MPN | CMF655K6200FKR611 |
| LCSC Part # | C3470859 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 5.62kΩ ±1% 1.5W Through Hole,D4.6xL14.3mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 5.62kΩ | |
| Power(Watts) | 1.5W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 5.62kΩ | |
| Power(Watts) | 1.5W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.436 | $ 0.44 |
| 200+ | $ 0.1688 | $ 33.76 |
| 500+ | $ 0.1628 | $ 81.40 |
| 1,000+ | $ 0.1599 | $ 159.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 5.62kΩ | |
| Power(Watts) | 1.5W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 5.62kΩ | |
| Power(Watts) | 1.5W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMF655K6200FKEB70 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.3343 | ||
| CMF655K6200FKEA | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.373 | ||
| CMF655K6200FKEB11 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.4528 | ||
| CMF655K6200FKEB | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.3494 | ||
| CMF655K6200FKEA11 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.436 | ||
| CMF655K6200FKRE11 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.436 | ||
| CMF705K6200FKBF | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.2973 | ||
| CMF705K6200FKR6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6156 | ||
| CMF705K6200FKEB | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.5816 | ||
| CMF655K6200FKR670 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.3343 |

