VISHAY RN65C1130FBSL
| Manufacturer | |
| MPN | RN65C1130FBSL |
| LCSC Part # | C3470655 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 113Ω ±1% 500mW Through Hole,D4.6xL14.3mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 113Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 113Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1631 | $ 1.16 |
| 200+ | $ 0.4505 | $ 90.10 |
| 500+ | $ 0.435 | $ 217.50 |
| 1,000+ | $ 0.4273 | $ 427.30 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 113Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 113Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN65C1130FB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.31 | ||
| RN65C1130FRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.4052 | ||
| RN65C1130FRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.5137 | ||
| RNC65H1130FRRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.2008 | ||
| RNC65H1130FRRE5 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.2008 | ||
| ERC65113R00FHEB500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 10.0696 | ||
| RNC65H1130FRRE7 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.2008 | ||
| RNC65H1130FRRE8 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.2008 | ||
| RNC65H1130FRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 7.6293 | ||
| RNC70H1130FRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 8.0366 | ||
| RN65D1130FB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.31 | ||
| RN65E1130FB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.4108 | ||
| RN65E1130FBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.6945 | ||
| RN65D1130FRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.4946 | ||
| RN65E1130FRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.7116 | ||
| RN65D1130FRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.3494 | ||
| RN65D1130FBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.1631 | ||
| CMF65113R00FKEA | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.3494 | ||
| RN65C1130BB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.3767 | ||
| RN65C1130BBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.6511 |

