LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5510R500FHEB600 product image
Images for reference only

VISHAY ERC5510R500FHEB600

Manufacturer
MPN
ERC5510R500FHEB600
LCSC Part #
C3470432
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 10.5Ω ±1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY ERC5510R500FHEB600
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7164$ 2.72
200+$ 1.052$ 210.40
500+$ 1.015$ 507.50
1,000+$ 0.9965$ 996.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance10.5Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H10R5FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.0429
RNC60H10R5FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 8.4475
RNC60H10R5FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9052
RNC60H10R5FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0095
RNC60H10R5FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0095
ERC5510R500FHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 7.3471
RNC60H10R5FSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 7.3255
RNC60H10R5FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0095
RNC60J10R5FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.5337
ERC5510R500FEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 7.8592