LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H6572BSRSL product image
Images for reference only

VISHAY RNC55H6572BSRSL

Manufacturer
MPN
RNC55H6572BSRSL
LCSC Part #
C3469573
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 65.7kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H6572BSRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8004$ 4.80
200+$ 1.8588$ 371.76
500+$ 1.7925$ 896.25
1,000+$ 1.7601$ 1760.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance65.7kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H6572BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H6572BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H6572BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H6572BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC5565K700BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
RNC55H6572BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC5565K700BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H6572BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H6572BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H6572BSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 5.8632
RNC55J6572BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J6572BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
ERC5565K700BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
RNC55J6572BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J6572BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J6572BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J6572BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC5565K700BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55J6572BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.5696
RNF14BTE65K7SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1429