LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC506K8100BHEB500 product image
Images for reference only

VISHAY ERC506K8100BHEB500RoHS

Manufacturer
MPN
ERC506K8100BHEB500
LCSC Part #
C3468427
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 6.81kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY ERC506K8100BHEB500
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8356$ 1.84
200+$ 0.7112$ 142.24
500+$ 0.6865$ 343.25
1,000+$ 0.6741$ 674.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance6.81kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H6811BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H6811BRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H6811BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNR50H6811BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNR50H6811BRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNR50H6811BRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 9.3627
RNR50H6811BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 9.3627
RNC50H6811BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H6811BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
RNR50H6811BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.7455
RNR50H6811BRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.7455
RNC50H6811BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC506K8100BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H6811BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H6811BRRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H6811BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50J6811BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J6811BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J6811BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
ERC506K8100BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528