VISHAY RCMS0234801FHA20
| Manufacturer | |
| MPN | RCMS0234801FHA20 |
| LCSC Part # | C3466906 |
| Packaging | Through Hole,D2.5xL6.5mm |
| Customer # | |
| Key Attributes | RES 34.8kΩ ±1% Through Hole,D2.5xL6.5mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.5mm | |
| Resistance | 34.8kΩ | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.5mm |
| Type | Description | |
|---|---|---|
| Resistance | 34.8kΩ | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6459 | $ 1.65 |
| 200+ | $ 0.6371 | $ 127.42 |
| 500+ | $ 0.6155 | $ 307.75 |
| 1,000+ | $ 0.6047 | $ 604.70 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.5mm | |
| Resistance | 34.8kΩ | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.5mm |
| Type | Description | |
|---|---|---|
| Resistance | 34.8kΩ | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

