VISHAY CMF50510R00GKBF
| Manufacturer | |
| MPN | CMF50510R00GKBF |
| LCSC Part # | C3466201 |
| Packaging | Through Hole,D1.6xL3.8mm |
| Customer # | |
| Key Attributes | RES 510Ω ±2% 250mW Through Hole,D1.6xL3.8mm |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 510Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 510Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9703 | $ 0.97 |
| 200+ | $ 0.3764 | $ 75.28 |
| 500+ | $ 0.3625 | $ 181.25 |
| 1,000+ | $ 0.3564 | $ 356.40 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 510Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 510Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMF50510R00GKR6 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2144 |

