LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC65H3922FRRE6 product image
Images for reference only

VISHAY RNC65H3922FRRE6

Manufacturer
MPN
RNC65H3922FRRE6
LCSC Part #
C3466064
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 39.2kΩ ±1% 500mW Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RNC65H3922FRRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2008$ 3.20
200+$ 1.2387$ 247.74
500+$ 1.1955$ 597.75
1,000+$ 1.1739$ 1173.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance39.2kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN65C3922FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RNC65H3922FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6293
RNC65H3922FRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
ERC6539K200FHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 10.0696
RNC65H3922FRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RN65C3922FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3876
RN65C3922FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.5137
RN65C3922FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.1631
RNC65H3922FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC70H3922FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H3922FRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
ERC7039K200FHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 6.7239
RNC70H3922FRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H3922FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H3922FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 8.0366
RN65D3922FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RN65E3922FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.4108
RN65D3922FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN65E3922FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.6945
RN65D3922FR36VISHAYThrough Hole,D4.6xL14.3mm0$ 0.373