VISHAY RNC50J4482BSRE5
| Manufacturer | |
| MPN | RNC50J4482BSRE5 |
| LCSC Part # | C3466032 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 44.8kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 44.8kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 44.8kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3493 | $ 2.35 |
| 200+ | $ 0.9101 | $ 182.02 |
| 500+ | $ 0.8777 | $ 438.85 |
| 1,000+ | $ 0.8623 | $ 862.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 44.8kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 44.8kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50J4482BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.0076 | ||
| RNC50J4482BSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.5648 | ||
| RNC50J4482BSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.6618 | ||
| RNC50J4482BSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3493 | ||
| RNC50J4482BSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3493 | ||
| RNC50J4482BSRE831 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.8923 | ||
| RNC50J4482BSRE731 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.8923 | ||
| RNC50J4482BSRSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.9837 | ||
| ERC5044K800BEEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.1442 | ||
| ERC5044K800BEEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.3528 | ||
| RNC50J4482BSBSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 9.6254 | ||
| RNC50J4482BSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3493 | ||
| RNC50J4482BSB1431 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.0211 | ||
| RNC50J4482BSRE631 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.8923 | ||
| RNC50J4482BSRE531 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.8923 | ||
| RNC50H4482BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.313 | ||
| RNC50H4482BSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3533 | ||
| ERC5044K800BHEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.6293 | ||
| RNC50H4482BSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.1307 |

