VISHAY ERL321M0000GKEA500
| Manufacturer | |
| MPN | ERL321M0000GKEA500 |
| LCSC Part # | C3465879 |
| Packaging | Through Hole,D4.8xL14.3mm |
| Customer # | |
| Key Attributes | RES 1MΩ ±2% 1W Through Hole,D4.8xL14.3mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.463 | $ 3.46 |
| 200+ | $ 1.3405 | $ 268.10 |
| 500+ | $ 1.2942 | $ 647.10 |
| 1,000+ | $ 1.2711 | $ 1271.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERL321M0000GKEK500 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 10.8177 | ||
| ERL321M0000GKEB500 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.463 | ||
| RLR32C1004GRB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 10.3706 | ||
| RLR32C1004GMB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 10.3706 | ||
| RLR32C1004GPB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 10.3706 | ||
| RLR32C1004GMBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 12.2537 | ||
| RLR32C1004GPBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 12.2537 | ||
| RLR32C1004GMR64 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.7075 | ||
| RLR32C1004GPRE6 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.7075 | ||
| RLR32C1004GMRE6 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.7075 | ||
| RLR32C1004GRRSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 4.4638 | ||
| RLR32C1004GPRSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 4.6353 | ||
| RLR32C1004GRRE6 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.8502 | ||
| RLR32C1004GRR64 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.8502 | ||
| RLR32C1004GRBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 12.7813 | ||
| RLR32C1004GPRE7 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.8502 | ||
| RLR32C1004GRRE7 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.8502 | ||
| RLR32C1004GMRE7 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.8502 | ||
| RLR32C1004GRRE5 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.8502 | ||
| RLR32C1004GPRE8 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.8502 |

