LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5516K900BHEA500 product image
Images for reference only

VISHAY ERC5516K900BHEA500RoHS

Manufacturer
MPN
ERC5516K900BHEA500
LCSC Part #
C3465563
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 16.9kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY ERC5516K900BHEA500
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7759$ 0.78
200+$ 0.3008$ 60.16
500+$ 0.29$ 145.00
1,000+$ 0.2854$ 285.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance16.9kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1692BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H1692BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H1692BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H1692BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
RNC55H1692BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H1692BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1692BSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H1692BSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 5.8632
RNC55H1692BSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
ERC5516K900BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
RNC55H1692BSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H1692BSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H1692BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1692BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC5516K900BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H1692BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.2446
RNC55H1692BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4632
RNC55H1692BSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 5.3726
RNF14BTC16K9SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1075
RNF14BAC16K9SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1133