LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E4320BB14 product image
Images for reference only

VISHAY RN55E4320BB14

Manufacturer
MPN
RN55E4320BB14
LCSC Part #
C3465416
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 432Ω ±0.1% 125mW Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55E4320BB14
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9703$ 0.97
200+$ 0.3764$ 75.28
500+$ 0.3625$ 181.25
1,000+$ 0.3564$ 356.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance432Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55E4320BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55E4320BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
RN55E4320BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6806
RN55C4320BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55C4320BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55C4320BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
RN55C4320BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4853
CMF55432R00BHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703