LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF652K1500BHR6 product image
Images for reference only

VISHAY CMF652K1500BHR6

Manufacturer
MPN
CMF652K1500BHR6
LCSC Part #
C3465285
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 2.15kΩ ±0.1% 1.5W Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY CMF652K1500BHR6
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6217$ 0.62
200+$ 0.2407$ 48.14
500+$ 0.233$ 116.50
1,000+$ 0.2283$ 228.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance2.15kΩ
Power(Watts)1.5W
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF652K1500BHEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6636
CMF652K1500BHBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.0181