LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5531K600FHEB500 product image
Images for reference only

VISHAY ERC5531K600FHEB500

Manufacturer
MPN
ERC5531K600FHEB500
LCSC Part #
C3464929
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 31.6kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY ERC5531K600FHEB500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4767$ 0.48
200+$ 0.1852$ 37.04
500+$ 0.179$ 89.50
1,000+$ 0.1759$ 175.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance31.6kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H3162FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0684
RNC55H3162FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H3162FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H3162FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H3162FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H3162FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H3162FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNC55H3162FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H3162FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNR55H3162FMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6637
RNC55H3162FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H3162FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H3162FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H3162FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
RNR55H3162FMRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNC55H3162FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0018
RNC55H3162FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.6964
RNC55H3162FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1298
RNC55H3162FMR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNR55H3162FMRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896