LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C4R70GRRE5 product image
Images for reference only

VISHAY RLR20C4R70GRRE5

Manufacturer
MPN
RLR20C4R70GRRE5
LCSC Part #
C3464387
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 4.7Ω ±2% 500mW Through Hole,D3.5xL9.5mm
Datasheetpdf iconVISHAY RLR20C4R70GRRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6084$ 2.61
200+$ 1.0104$ 202.08
500+$ 0.9749$ 487.45
1,000+$ 0.9564$ 956.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance4.7Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C4R70GRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 7.5924
RLR20C4R70GPB14VISHAYThrough Hole,D3.5xL9.5mm0$ 7.5924
RLR20C4R70GMB14VISHAYThrough Hole,D3.5xL9.5mm0$ 7.5924
RLR20C4R70GMBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 8.1172
RLR20C4R70GRBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 8.1172
RLR20C4R70GPBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 8.1172
RLR20C4R70GRR36VISHAYThrough Hole,D3.5xL9.5mm0$ 2.5113
RLR20C4R70GPR36VISHAYThrough Hole,D3.5xL9.5mm0$ 2.5113
RLR20C4R70GRRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 2.5113
RLR20C4R70GPRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 2.5113
RLR20C4R70GMRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 2.5113
RLR20C4R70GMRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.9959
RLR20C4R70GRRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.9959
RLR20C4R70GRRE8VISHAYThrough Hole,D3.5xL9.5mm0$ 2.6084
RLR20C4R70GRBSL11VISHAYThrough Hole,D3.5xL9.5mm0$ 7.961
RLR20C4R70GRRSL11VISHAYThrough Hole,D3.5xL9.5mm0$ 4.0492
RLR20C4R70GRM75VISHAYThrough Hole,D3.5xL9.5mm0$ 7.9193
RLR20C4R70GPRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 3.1113
RLR20C4R70GSRSL11VISHAYThrough Hole,D3.5xL9.5mm0$ 4.4101
RLR20C4R70GMRE7VISHAYThrough Hole,D3.5xL9.5mm0$ 2.6084