LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERL07715K00FKEK500 product image
Images for reference only

VISHAY ERL07715K00FKEK500

Manufacturer
MPN
ERL07715K00FKEK500
LCSC Part #
C3462945
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 715kΩ ±1% 250mW Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY ERL07715K00FKEK500
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5575$ 2.56
200+$ 0.9903$ 198.06
500+$ 0.9549$ 477.45
1,000+$ 0.9379$ 937.90
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance715kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERL07715K00FKEA500VISHAYThrough Hole,D2.3xL6.4mm0$ 0.5754
ERL07715K00FKEB500VISHAYThrough Hole,D2.3xL6.4mm0$ 0.6217
RLR07C7153FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.1735
RLR07C7153FSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.6215
RLR07C7153FPBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.6215
RLR07C7153FRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.5542
RLR07C7153FPR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.5542
RLR07C7153FPRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.6468
RLR07C7153FSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.5907
RLR07C7153FSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.798
RLR07C7153FRRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.798
RLR07C7153FPRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.798
RLR07C7153FRRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.6757
RLR07C7153FRBSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 1.4778
RLR07C7153FRRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.671
RLR07C7153FRRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.671
RLR07C7153FRB1423VISHAYThrough Hole,D2.3xL6.4mm0$ 3.2193
RLR07C7153FSB1423VISHAYThrough Hole,D2.3xL6.4mm0$ 3.2193
RLR07C7153FRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 3.0727
RLR07C7153FSRSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 1.7138