LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J1691BSR36 product image
Images for reference only

VISHAY RNC55J1691BSR36

Manufacturer
MPN
RNC55J1691BSR36
LCSC Part #
C3462687
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.69kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J1691BSR36
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3729$ 1.37
200+$ 0.5322$ 106.44
500+$ 0.5137$ 256.85
1,000+$ 0.5045$ 504.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.69kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J1691BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J1691BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J1691BRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J1691BRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J1691BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.5696
ERC551K6900BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9919
ERC551K6900BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
RNC55J1691BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1691BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.4606
RNC55J1691BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1691BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC551K6900BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55J1691BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 7.2931
RNC55J1691BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNF14BAE1K69SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1982
RNC55H1691BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H1691BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H1691BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H1691BRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H1691BRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317