LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C5101GMRE5 product image
Images for reference only

VISHAY RLR05C5101GMRE5

Manufacturer
MPN
RLR05C5101GMRE5
LCSC Part #
C3462277
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 5.1kΩ ±2% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C5101GMRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8376$ 0.84
200+$ 0.3255$ 65.10
500+$ 0.3132$ 156.60
1,000+$ 0.3086$ 308.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance5.1kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C5101GRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 0.6652
RLR05C5101GSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 2.3847
RLR05C5101GSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 3.8648
RLR05C5101GRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 3.8648
RLR05C5101GMBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 3.8648
RLR05C5101GRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 0.9971
RLR05C5101GMRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 0.9971
RLR05C5101GPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 0.9971
RLR05C5101GPBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.1942
RLR05C5101GPR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C5101GSRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C5101GSRE519VISHAYThrough Hole,D1.7xL3.8mm0$ 1.3791
RLR05C5101GMB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.5124
RLR05C5101GPRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C5101GPRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C5101GPRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C5101GRRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C5101GPRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C5101GSRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.3791
RLR05C5101GSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376