LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H9100BRRE5 product image
Images for reference only

VISHAY RNC55H9100BRRE5

Manufacturer
MPN
RNC55H9100BRRE5
LCSC Part #
C3462256
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 910Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H9100BRRE5
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3339$ 2.33
200+$ 0.904$ 180.80
500+$ 0.8716$ 435.80
1,000+$ 0.8561$ 856.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance910Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H9100BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.2288
RNC55H9100BRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 2.2847
RNC55H9100BRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 2.2339
RNC55H9100BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3339
RNC55H9100BRRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3339
RNC55H9100BRRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3339