LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J3091BSRE531 product image
Images for reference only

VISHAY RNC50J3091BSRE531

Manufacturer
MPN
RNC50J3091BSRE531
LCSC Part #
C3461871
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 3.09kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J3091BSRE531
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8923$ 2.89
200+$ 1.1199$ 223.98
500+$ 1.0798$ 539.90
1,000+$ 1.0613$ 1061.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance3.09kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J3091BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J3091BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J3091BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J3091BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J3091BRBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 9.6254
RNC50J3091BRRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.9837
RNC50J3091BRRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J3091BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.9837
RNC50J3091BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J3091BRRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J3091BRRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J3091BSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 9.6254
ERC503K0900BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J3091BSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0211
ERC503K0900BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
RNC50J3091BRR3631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J3091BRRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J3091BSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J3091BSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J3091BSM22VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923