LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR78S1R00FSS70 product image
Images for reference only

VISHAY RWR78S1R00FSS70

Manufacturer
MPN
RWR78S1R00FSS70
LCSC Part #
C3461785
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 1Ω ±1% 10W Through Hole,D9.5xL45.2mm
Datasheetpdf iconVISHAY RWR78S1R00FSS70
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8431$ 5.84
200+$ 2.2614$ 452.28
500+$ 2.1827$ 1091.35
1,000+$ 2.1426$ 2142.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance
Power(Watts)10W
TypeWirewound Resistor
Temperature Coefficient±400ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR78S1R00FRB12VISHAYThrough Hole,D9.5xL45.2mm0$ 7.4149
RWR78S1R00FRBSLVISHAYThrough Hole,D9.5xL45.2mm0$ 7.9196
RWR78S1R00FSB12VISHAYThrough Hole,D9.5xL45.2mm0$ 9.213
RWR78N1R00FRB12VISHAYThrough Hole,D9.5xL45.2mm0$ 10.508
RWR78N1R00FSBSLVISHAYThrough Hole,D9.5xL45.2mm0$ 17.0292
RWR78N1R00FSB12VISHAYThrough Hole,D9.5xL45.2mm0$ 14.5009
RWR78S1R00FRS73VISHAYThrough Hole,D9.5xL45.2mm0$ 5.7526
RWR78S1R00FRRSLVISHAYThrough Hole,D9.5xL45.2mm0$ 6.9086
RWR78S1R00FSS73VISHAYThrough Hole,D9.5xL45.2mm0$ 8.0369
RWR78N1R00FRS73VISHAYThrough Hole,D9.5xL45.2mm0$ 9.1667
RWR78N1R00FRRSLVISHAYThrough Hole,D9.5xL45.2mm0$ 11.0004
RWR78N1R00FSS73VISHAYThrough Hole,D9.5xL45.2mm0$ 12.8201
RWR78N1R00FSRSLVISHAYThrough Hole,D9.5xL45.2mm0$ 15.3962
RWR78S1R00FSRSLVISHAYThrough Hole,D9.5xL45.2mm0$ 10.0573
RWR78S1R00FSBSLVISHAYThrough Hole,D9.5xL45.2mm0$ 11.5797
RWR78N1R00FRBSLVISHAYThrough Hole,D9.5xL45.2mm0$ 12.9217
RWR78S1R00DPB12VISHAYThrough Hole,D9.5xL45.2mm0$ 12.9112
RWR78S1R00DPBSLVISHAYThrough Hole,D9.5xL45.2mm0$ 15.1492
RWR78S1R00DPRSLVISHAYThrough Hole,D9.5xL45.2mm0$ 13.6968
UB15-1RF1RiedonThrough Hole,D9.5xL45.2mm0$ 1.523