KOA RK73H2BTTD5602F
| Manufacturer | |
| MPN | RK73H2BTTD5602F |
| LCSC Part # | C346139 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 56kΩ ±1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 56kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 56kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0145 | $ 0.73 |
| 500+ | $ 0.0117 | $ 5.85 |
| 1,500+ | $ 0.0101 | $ 15.15 |
| 5,000+ | $ 0.0081 | $ 40.50 |
| 25,000+ | $ 0.0073 | $ 182.50 |
| 50,000+ | $ 0.0069 | $ 345.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 56kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 56kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C346139 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4F5602T5E | UNI-ROYAL | 1206 | 46,800 | $ 0.0074 | ||
| 1RC1206F5602 | SAE | 1206 | 15,000 | $ 0.0033 | ||
| HRC1206F5602HNTN | HWA CHN | 1206 | 9,500 | $ 0.0035 | ||
| FRP1206F5602TS | FOJAN | 1206 | 5,000 | $ 0.0039 | ||
| SCR1206F56K | VO | 1206 | 4,900 | $ 0.0052 | ||
| WR12X5602FTL | Walsin | 1206 | 1,900 | $ 0.0042 | ||
| RC1206FR-0756KL | YAGEO | 1206 | 1,300 | $ 0.006 | ||
| FRC1206F5602TS | FOJAN | 1206 | 400 | $0.0054 $0.0059 | ||
| PS06W2F5602T5E | UNI-ROYAL | 1206 | 400 | $ 0.0187 | ||
| CRCW120656K0FKEAHP | VISHAY | 1206 | 50 | $ 0.1001 | ||
| ESR18EZPF5602 | ROHM | 1206 | 0 | $ 0.0134 | ||
| RMCF1206FT56K0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| CRG1206F56K | TE Connectivity | 1206 | 0 | $ 0.007 | ||
| CRGP1206F56K | TE Connectivity | 1206 | 0 | $ 0.0271 | ||
| CR1206F56K0P05Z | EVER OHMS | 1206 | 0 | $ 0.0071 | ||
| RS-06K5602FT | FH | 1206 | 0 | $ 0.0039 | ||
| RMS12FT5602 | TA-I Tech | 1206 | 0 | $ 0.0079 | ||
| CQ06W4F5602T5E | UNI-ROYAL | 1206 | 0 | $ 0.0056 | ||
| HP06W2F5602T5E | UNI-ROYAL | 1206 | 0 | $ 0.0174 | ||
| AC1206FR-0756KL | YAGEO | 1206 | 0 | $ 0.0056 |



