LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H1543BSRE5 product image
Images for reference only

VISHAY RNC50H1543BSRE5

Manufacturer
MPN
RNC50H1543BSRE5
LCSC Part #
C3460609
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 154kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H1543BSRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0269$ 2.03
200+$ 0.7852$ 157.04
500+$ 0.7574$ 378.70
1,000+$ 0.7435$ 743.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance154kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H1543BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H1543BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H1543BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.5892
RNC50H1543BRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC50154K00BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
ERC50154K00BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H1543BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H1543BRRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H1543BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H1543BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.1307
RNC50J1543BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J1543BRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J1543BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J1543BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J1543BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J1543BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1543BRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.3374
RNC50J1543BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1543BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC50154K00BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442