LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5518R200DHR6 product image
Images for reference only

VISHAY CMF5518R200DHR6

Manufacturer
MPN
CMF5518R200DHR6
LCSC Part #
C3459593
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 18.2Ω ±0.5% 500mW Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF5518R200DHR6
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1835$ 0.18
200+$ 0.0711$ 14.22
500+$ 0.0686$ 34.30
1,000+$ 0.0673$ 67.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance18.2Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF5518R200DHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1685
CMF5518R200DHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1835