LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC65H3483FMRE5 product image
Images for reference only

VISHAY RNC65H3483FMRE5

Manufacturer
MPN
RNC65H3483FMRE5
LCSC Part #
C3459064
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 348kΩ ±1% 500mW Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RNC65H3483FMRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2008$ 3.20
200+$ 1.2387$ 247.74
500+$ 1.1955$ 597.75
1,000+$ 1.1739$ 1173.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance348kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN65C3483FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN65C3483FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.5473
RN65C3483FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3876
RNC65H3483FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H3483FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H3483FMRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H3483FRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H3483FMB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6293
RN65C3483FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 0.9703
ERC65348K00FHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 10.0696
RNC65H3483FRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNR65H3483FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 8.1307
RNC65H3483FMRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H3483FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6293
RNC65H3483FMRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6761
RNC70H3483FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 8.0366
RN65E3483FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.4108
RN65E3483FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.6945
RN65D3483FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN65D3483FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3647