LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C4750FRBSL19 product image
Images for reference only

VISHAY RLR05C4750FRBSL19

Manufacturer
MPN
RLR05C4750FRBSL19
LCSC Part #
C3458574
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 475Ω ±1% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C4750FRBSL19
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7391$ 3.74
200+$ 1.4469$ 289.38
500+$ 1.396$ 698.00
1,000+$ 1.3713$ 1371.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance475Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C4750FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 2.4511
RLR05C4750FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 0.7299
RLR05C4750FPB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C4750FMB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C4750FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C4750FRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C4750FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C4750FPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C4750FRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C4750FRRE619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C4750FMRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C4750FSRE619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C4750FSR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C4750FPRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C4750FSRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C4750FSRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 1.7431
RLR05C4750FRRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C4750FPRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C4750FRRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C4750FPR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855