LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C2213GMRE5 product image
Images for reference only

VISHAY RLR05C2213GMRE5

Manufacturer
MPN
RLR05C2213GMRE5
LCSC Part #
C3458302
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 221kΩ ±2% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C2213GMRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6706$ 1.67
200+$ 0.6464$ 129.28
500+$ 0.6248$ 312.40
1,000+$ 0.6124$ 612.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance221kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C2213GMRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 1.6706
RLR05C2213GRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 1.72
RLR05C2213GMB14VISHAYThrough Hole,D1.7xL3.8mm0$ 1.72
RLR05C2213GSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 1.72
RLR05C2213FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C2213FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C2213FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C2213FRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C2213FRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C2213FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C2213FRRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C2213FRR3819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C2213FRRE519VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C2213FPRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2213FRBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 3.7391
RLR05C2213FSBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 3.7391
RLR05C2213FRRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2213FPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.2865
RLR05C2213FSRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C2213FSRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761