VISHAY ERC55309K00DHEB500
| Manufacturer | |
| MPN | ERC55309K00DHEB500 |
| LCSC Part # | C3457640 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 309kΩ ±0.5% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 309kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 309kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5133 | $ 1.51 |
| 200+ | $ 0.5862 | $ 117.24 |
| 500+ | $ 0.5646 | $ 282.30 |
| 1,000+ | $ 0.5554 | $ 555.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 309kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 309kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNR55H3093DSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.4764 | ||
| RNR55H3093DSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 7.1278 | ||
| RNC55H3093DSR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.7964 | ||
| RNC55H3093DSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.9611 | ||
| RNR55H3093DSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3704 | ||
| RNC55H3093DSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.1809 | ||
| ERC55309K00DHEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.1042 | ||
| RNC55H3093DSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8356 | ||
| RNC55H3093DSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8356 | ||
| RNC55H3093DSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8356 | ||
| RNC55H3093DSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8356 | ||
| ERC55309K00DHEA500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.2063 | ||
| RNC55H3093BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 7.6356 | ||
| RNC55H3093BSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 8.4305 | ||
| RNC55H3093BSR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.0405 | ||
| ERC55309K00BHEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.7184 | ||
| RNC55H3093BMB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 7.9641 | ||
| RNC55H3093BSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 7.31 | ||
| RNC55H3093BSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.0855 | ||
| ERC55309K00BHEA500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3791 |

