LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC501K1500FHEB500 product image
Images for reference only

VISHAY ERC501K1500FHEB500

Manufacturer
MPN
ERC501K1500FHEB500
LCSC Part #
C3457620
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 1.15kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY ERC501K1500FHEB500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8531$ 0.85
200+$ 0.3301$ 66.02
500+$ 0.3194$ 159.70
1,000+$ 0.3132$ 313.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance1.15kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H1151FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H1151FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H1151FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H1151FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H1151FSR3831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
ERC501K1500FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50H1151FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H1151FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6168
RNC50H1151FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H1151FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1151FSR3631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1151FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H1151FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0857
ERC501K1500FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.6896
RNC50H1151FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50H1151FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1151FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
RNC50H1151FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1151FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50J1151FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975