VISHAY RNC65H3090DRRE8
| Manufacturer | |
| MPN | RNC65H3090DRRE8 |
| LCSC Part # | C3456484 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 309Ω ±0.5% 500mW Through Hole,D4.6xL14.3mm |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 309Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 309Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4487 | $ 4.45 |
| 200+ | $ 1.7215 | $ 344.30 |
| 500+ | $ 1.6613 | $ 830.65 |
| 1,000+ | $ 1.632 | $ 1632.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 309Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 309Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERC65309R00DHEK500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 9.4372 | ||
| ERC65309R00DHEB500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 4.0075 | ||
| RNC65H3090DRRE7 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 4.4487 | ||
| RNC65H3090DRRE5 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 4.4487 | ||
| RNC65H3090DRRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 4.4487 | ||
| RNC65H3090DRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 9.4372 | ||
| RNC65H3090BRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 11.697 | ||
| ERC65309R00BHEB500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.0055 | ||
| RNC65H3090BRRE8 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.5639 | ||
| RNC65H3090BRRE5 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.5639 | ||
| ERC65309R00BHEK500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 11.697 | ||
| RNC65H3090BRRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.5639 | ||
| RNC65H3090BRRE7 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.5639 |

